Facom 2-Piece Water Pump Plier, 245mm Overall Curved VDE/1000V Approved
- RS庫存編號:
- 765-3373
- 製造零件編號:
- 181A.25G
- 製造商:
- Facom
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 765-3373
- 製造零件編號:
- 181A.25G
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | Yes | |
| Number of Positions | 12 | |
| Overall Length | 245mm | |
| Material | Alloy Steel | |
| Handle Type | Mono-Material Ergonomic | |
| Finish | Varnish | |
| Jaw Style | Curved | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 2 | ||
VDE/1000V Approved Yes | ||
Number of Positions 12 | ||
Overall Length 245mm | ||
Material Alloy Steel | ||
Handle Type Mono-Material Ergonomic | ||
Finish Varnish | ||
Jaw Style Curved | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
Locking Multigrip Pliers
Multigrip Pliers for general use
Thickness reduction for better accessibility respect
Features 12 precise positions
New pivot pin: quick and easy
Varnish finish with new ergonomic mono-material handle
Better balance between the head and the handles
相关链接
- Penta 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Irwin 2-Piece Water Pump Plier, 200mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 180mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 254mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 114mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 177.8mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 300mm Overall Curved VDE/1000V Approved