Schneider Electric, 16A White Plug Socket Odace 2011, French 2P
- RS庫存編號:
- 357-251
- 製造零件編號:
- S520099
- 製造商:
- Schneider Electric
可享批量折扣
查看批量定價選項小計(1 件)*
HK$178.02
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$178.02 |
| 10 + | HK$163.79 |
* 參考價格
- RS庫存編號:
- 357-251
- 製造零件編號:
- S520099
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | No | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate, ASA | |
| IP Rating | IP21D | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 42.5mm | |
| Range | Odace | |
| Overall Height | 71mm | |
| Overall Width | 71mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Series | Odace 2011 | |
| Terminal Type | Screw | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Plug Socket | ||
Colour White | ||
Switched No | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate, ASA | ||
IP Rating IP21D | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Overall Depth 42.5mm | ||
Range Odace | ||
Overall Height 71mm | ||
Overall Width 71mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Series Odace 2011 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket outlet is a mechanism with a fixing frame and is designed with a single socket. It features a paint cover for packaging. Each pole has 2 terminals, and the device is mounted flush. The outlet configuration is 2P + E, with a shuttered cover for safety. This socket outlet complies with the French standard deviation.
Fixing mode by screws
5000 cycles service life
Electrical durability of 5000 cycles
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner