Berker, 15A White Plug Socket 926, USB Type C, USB Type A
- RS庫存編號:
- 440-488
- Distrelec 貨號:
- 302-54-519
- 製造零件編號:
- 926202509
- 製造商:
- Berker
小計(1 件)*
HK$699.20
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$699.20 |
* 參考價格
- RS庫存編號:
- 440-488
- Distrelec 貨號:
- 302-54-519
- 製造零件編號:
- 926202509
- 製造商:
- Berker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Berker | |
| Product Type | Plug Socket | |
| Colour | White | |
| Socket Type | USB Type C, USB Type A | |
| Mount Type | Flush | |
| Current Rating | 15A | |
| Voltage | 230V | |
| Finish | White | |
| Overall Width | 55.5mm | |
| Overall Depth | 31mm | |
| Overall Height | 55.5mm | |
| Standards/Approvals | ETIM-Class EC002949, ETIM-Release 8.0 | |
| Series | 926 | |
| 選取全部 | ||
|---|---|---|
品牌 Berker | ||
Product Type Plug Socket | ||
Colour White | ||
Socket Type USB Type C, USB Type A | ||
Mount Type Flush | ||
Current Rating 15A | ||
Voltage 230V | ||
Finish White | ||
Overall Width 55.5mm | ||
Overall Depth 31mm | ||
Overall Height 55.5mm | ||
Standards/Approvals ETIM-Class EC002949, ETIM-Release 8.0 | ||
Series 926 | ||
- COO (Country of Origin):
- DE
The Berker USB-A and USB-C outlet in polar white matt for the Integro system provides a 230VAC power supply with a frequency of 50/60 Hz. It allows simultaneous charging of two devices with a total output of up to 3A at 5VDC ±5%. With a standby power consumption of less than 100mW, it features compact dimensions of 55.5 mm x 55.5 mm and an installation depth of 31 mm.
Model or Version Socket (female)
Frequency range 50 to 60Hz
Paint Polar white