ABB Gold 1 Gang Electrical Socket, 13 A

小計(1 件)*

HK$290.80

Add to Basket
選擇或輸入數量
下方訂單 HK$250.00(不含稅)成本 HK$50.00。
暫時缺貨
  • 2026年4月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$290.80

* 參考價格

RS庫存編號:
246-2952
製造零件編號:
2CLA623719N1701
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Number of Gangs

1

Product Type

Electrical Socket

Colour

Gold

Switched

Yes

Pole Configuration

2

Mount Type

Flush

Current Rating

13 A

Voltage

250 V

IP Rating

IP20

Overall Depth

0.102 m

Overall Height

0.062m

Range

BS - Niessen to Design Millenium

Overall Width

0.102m

Standards/Approvals

No declaration needed Declaration of Conformity - CE

Switch Style

DP

Special Features

Dual Earth With Child Safety Shutter System

COO (Country of Origin):
ES
The ABB AM23786-MG is a single socket outlet rated for 13A and the rated voltage is 250 Vac and dual earth with child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).

Operation temperature range is from -5°C to 35°C

Storage temperature range is from -5°C to 50°C

相关链接