ABB, 13A Gold Electrical Socket Design Millenium, Outlet Socket
- RS庫存編號:
- 246-2957
- 製造零件編號:
- 2CLA623729N1701
- 製造商:
- ABB
小計(1 件)*
HK$413.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$413.70 |
* 參考價格
- RS庫存編號:
- 246-2957
- 製造零件編號:
- 2CLA623729N1701
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Electrical Socket | |
| Colour | Gold | |
| Switched | Yes | |
| Socket Type | Outlet Socket | |
| Pole Configuration | 2 | |
| Neon Indicator | Yes | |
| Mount Type | Flush | |
| Current Rating | 13A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Overall Depth | 102mm | |
| Overall Height | 62mm | |
| Overall Width | 102mm | |
| Series | Design Millenium | |
| Standards/Approvals | No declaration needed Declaration of Conformity - CE | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Electrical Socket | ||
Colour Gold | ||
Switched Yes | ||
Socket Type Outlet Socket | ||
Pole Configuration 2 | ||
Neon Indicator Yes | ||
Mount Type Flush | ||
Current Rating 13A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Overall Depth 102mm | ||
Overall Height 62mm | ||
Overall Width 102mm | ||
Series Design Millenium | ||
Standards/Approvals No declaration needed Declaration of Conformity - CE | ||
- COO (Country of Origin):
- ES
The ABB AM23886-MG is a single socket outlet rated for 13A and the rated voltage is 250 Vac and dual earth with child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).
Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C