ABB, 13A Silver 1 Gang Electrical Socket Design Millenium, Outlet Socket
- RS庫存編號:
- 246-2948
- 製造零件編號:
- 2CLA623719N1101
- 製造商:
- ABB
小計(1 件)*
HK$315.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$315.40 |
* 參考價格
- RS庫存編號:
- 246-2948
- 製造零件編號:
- 2CLA623719N1101
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Silver | |
| Switched | Yes | |
| Socket Type | Outlet Socket | |
| Pole Configuration | 2 | |
| Mount Type | Flush | |
| Current Rating | 13A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Overall Height | 62mm | |
| Overall Width | 102mm | |
| Overall Depth | 102mm | |
| Series | Design Millenium | |
| Standards/Approvals | No | |
| Switch Style | DP | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Silver | ||
Switched Yes | ||
Socket Type Outlet Socket | ||
Pole Configuration 2 | ||
Mount Type Flush | ||
Current Rating 13A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Overall Height 62mm | ||
Overall Width 102mm | ||
Overall Depth 102mm | ||
Series Design Millenium | ||
Standards/Approvals No | ||
Switch Style DP | ||
- COO (Country of Origin):
- ES
The ABB AM23786-ST is a single socket outlet rated for 13A and the rated voltage is 250 Vac and dual earth with child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).
Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C