ABB, 13A Silver Electrical Socket, Outlet Socket

小計(1 件)*

HK$349.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$349.30

* 參考價格

RS庫存編號:
246-2953
製造零件編號:
2CLA623729N1101
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Product Type

Electrical Socket

Colour

Silver

Switched

Yes

Socket Type

Outlet Socket

Pole Configuration

2

Mount Type

Flush

Neon Indicator

Yes

Current Rating

13A

Voltage

250V

IP Rating

IP20

Overall Height

62mm

Overall Depth

102mm

Overall Width

102mm

Standards/Approvals

CE

COO (Country of Origin):
ES
The ABB AM23886-ST is a single socket outlet with indicator LED rated for 13A and the rated voltage is 250 Vac and dual earth with child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).

Operation temperature range is from -5°C to 35°C

Storage temperature range is from -5°C to 50°C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。