ABB, 13A Silver 1 Gang Electrical Socket BS - Niessen, Universal
- RS庫存編號:
- 246-2974
- 製造零件編號:
- 2CLA623919N1101
- 製造商:
- ABB
小計(1 件)*
HK$364.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$364.00 |
* 參考價格
- RS庫存編號:
- 246-2974
- 製造零件編號:
- 2CLA623919N1101
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Silver | |
| Switched | Yes | |
| Socket Type | Universal | |
| Mount Type | Flush | |
| Current Rating | 13A | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Overall Width | 102mm | |
| Overall Depth | 102mm | |
| Overall Height | 62mm | |
| Standards/Approvals | No | |
| Series | BS - Niessen | |
| Switch Style | DP | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Silver | ||
Switched Yes | ||
Socket Type Universal | ||
Mount Type Flush | ||
Current Rating 13A | ||
Voltage 250V | ||
IP Rating IP20 | ||
Overall Width 102mm | ||
Overall Depth 102mm | ||
Overall Height 62mm | ||
Standards/Approvals No | ||
Series BS - Niessen | ||
Switch Style DP | ||
- COO (Country of Origin):
- ES
The ABB AM29486-ST is a single socket outlet rated for 13 A and the rated voltage is 250 Vac and child safety shutter system. It offers IP20 degree of protection and flush mounting (with plaster).
Operation temperature range is from -5°C to 35°C
Storage temperature range is from -5°C to 50°C