Legrand White Electrical Socket Prise Indoor, Female
- RS庫存編號:
- 255-2284
- 製造零件編號:
- 086153
- 製造商:
- Legrand
小計(1 盒,共 10 件)*
HK$2,355.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$2,355.80 | HK$235.58 |
* 參考價格
- RS庫存編號:
- 255-2284
- 製造零件編號:
- 086153
- 製造商:
- Legrand
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Female | |
| Neon Indicator | No | |
| Mount Type | Surface | |
| Material | ABS, Polycarbonate, Zero Halogen | |
| IP Rating | IP21 | |
| Finish | Bright | |
| Screwed/Screwless | Screwed | |
| Overall Height | 72mm | |
| Overall Depth | 38mm | |
| Overall Width | 72mm | |
| Range | 0 → 2400 MHz | |
| Standards/Approvals | EN 50083-4, Class A certificate, EN 50083-2 | |
| Series | Prise | |
| Terminal Type | Screw | |
| Grade | Residential | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Product Type Electrical Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Female | ||
Neon Indicator No | ||
Mount Type Surface | ||
Material ABS, Polycarbonate, Zero Halogen | ||
IP Rating IP21 | ||
Finish Bright | ||
Screwed/Screwless Screwed | ||
Overall Height 72mm | ||
Overall Depth 38mm | ||
Overall Width 72mm | ||
Range 0 → 2400 MHz | ||
Standards/Approvals EN 50083-4, Class A certificate, EN 50083-2 | ||
Series Prise | ||
Terminal Type Screw | ||
Grade Residential | ||
- COO (Country of Origin):
- FR
The Legrand surface mounting single TV sockets is single screw-type female F TV socket.
Available in White RAL 903 color