Legrand White Electrical Socket MosaicTM Indoor, Type F, TV Socket
- RS庫存編號:
- 255-2279
- 製造零件編號:
- 078780
- 製造商:
- Legrand
小計(1 盒,共 10 件)*
HK$1,880.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$1,880.10 | HK$188.01 |
* 參考價格
- RS庫存編號:
- 255-2279
- 製造零件編號:
- 078780
- 製造商:
- Legrand
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type F, TV Socket | |
| Mount Type | Flush | |
| Material | Bronze, Cover: Zamak, Box: Zamak, Screw: Steel, ABS | |
| Minimum Box Depth | 40mm | |
| Finish | Satin, Painted Aluminium Varnished Glitter | |
| IP Rating | IP21 | |
| Screwed/Screwless | Screwed | |
| Overall Width | 45mm | |
| Range | 0 → 2400 MHz | |
| Overall Depth | 35.5mm | |
| Overall Height | 45mm | |
| Standards/Approvals | No | |
| Series | MosaicTM | |
| Terminal Type | Screw | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Product Type Electrical Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Type F, TV Socket | ||
Mount Type Flush | ||
Material Bronze, Cover: Zamak, Box: Zamak, Screw: Steel, ABS | ||
Minimum Box Depth 40mm | ||
Finish Satin, Painted Aluminium Varnished Glitter | ||
IP Rating IP21 | ||
Screwed/Screwless Screwed | ||
Overall Width 45mm | ||
Range 0 → 2400 MHz | ||
Overall Depth 35.5mm | ||
Overall Height 45mm | ||
Standards/Approvals No | ||
Series MosaicTM | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
The Legrand single F type female TV socket screw-in connector - 2 modules. Can be flush mounted in a box min. 40 mm deep.
For DVBT installation
UHD TV compatible