Eaton Eaton XN Series Pluggable Terminal Block, 3-Contact, 140133 XN-B3T-SBB
- RS庫存編號:
- 129-074
- 製造零件編號:
- 140133 XN-B3T-SBB
- 製造商:
- Eaton
小計(1 件)*
HK$1,306.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,306.40 |
* 參考價格
- RS庫存編號:
- 129-074
- 製造零件編號:
- 140133 XN-B3T-SBB
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Current | 0pA | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Voltage | 0mV | |
| Depth | 117.6mm | |
| Series | Eaton XN | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 142, EN 55016-2-3, IEC/EN 61000-6-2, IEC/EN 61000-6-4, IEC/EN 61131-2, IEC/EN 6113-2, UL, UL 508 | |
| Width | 100.8mm | |
| Length | 49.9mm | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Current 0pA | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Voltage 0mV | ||
Depth 117.6mm | ||
Series Eaton XN | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 142, EN 55016-2-3, IEC/EN 61000-6-2, IEC/EN 61000-6-4, IEC/EN 61131-2, IEC/EN 6113-2, UL, UL 508 | ||
Width 100.8mm | ||
Length 49.9mm | ||
- COO (Country of Origin):
- DE
The Eaton Rack, XI/ON slice card base featuring a spring loaded terminals connection with 3 levels for versatile and secure installation.
UL recognized
CE certified
IP20 protection rated
相关链接
- Eaton Eaton XN Series Pluggable Terminal Block, 140137 XN-B3S-SBB
- Eaton Eaton XN Series Pluggable Terminal Block 140134 XN-B3T-SBC
- Eaton Eaton XN Series Pluggable Terminal Block 140085 XN-P3S-SBB
- Eaton Eaton XN Series Pluggable Terminal Block, 140139 XN-B4S-SBBC
- Eaton Eaton XN Series Pluggable Terminal Block, 140136 XN-B6T-SBBSBB
- Eaton Eaton XN Series Pluggable Terminal Block, 140083 XN-S6T-SBCSBC
- Eaton Eaton XN Series Pluggable Terminal Block, 140140 XN-B6S-SBBSBB
- Eaton Eaton XN Series Pluggable Terminal Block, 140135 XN-B4T-SBBC