Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424828

享受批量購買折扣

額外添加5件可節省4%

查看批量定價選項

小計(1 件)*

HK$425.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$425.60-
5 +HK$404.404%

* 參考價格

RS庫存編號:
207-5122
製造零件編號:
1424828
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-STA

Standards/Approvals

DNV GL Ex Approvals

COO (Country of Origin):
CN
The Phoenix Contact Sleeve housing for double locking latch made of Die-cast aluminium material. The Product is salt water resistant.

IP66 degree of protection

-40°C to 125°C ambient operative temperature

IP67 degree of protection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。