Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412844
- RS庫存編號:
- 207-5673
- 製造零件編號:
- 1412844
- 製造商:
- Phoenix Contact
享受批量購買折扣
額外添加5件可節省10%
查看批量定價選項小計(1 件)*
HK$224.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$224.70 | - |
| 5 + | HK$202.20 | 10% |
* 參考價格
- RS庫存編號:
- 207-5673
- 製造零件編號:
- 1412844
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | EAC, DNV GL Ex Approvals | |
| Series | HC-STA | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals EAC, DNV GL Ex Approvals | ||
Series HC-STA | ||
- COO (Country of Origin):
- PL
The Phoenix Contact box mounting base housing with single locking latch. It is made up of the die-cast aluminum material and grey in color.
Degree of protection IP66
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
相关链接
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412801
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424827
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412740
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412747
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1420000
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424828
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412863
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424359