SMC DAS series 0.7 Mpa Pneumatic Logic Controller
- RS庫存編號:
- 426-769
- 製造零件編號:
- DAS5-08
- 製造商:
- SMC
小計(1 件)*
HK$1,254.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,254.80 |
* 參考價格
- RS庫存編號:
- 426-769
- 製造零件編號:
- DAS5-08
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Logic Controller | |
| Series | DAS | |
| Number of Inputs | 2 | |
| Minimum Operating Pressure | 0.3MPa | |
| Hazardous Area Certification | No | |
| Number of Outputs | 2 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 0°C | |
| Depth | 58.5mm | |
| Height | 52mm | |
| Standards/Approvals | ISO 8573-1:2010, UL, CE, ISO 4414, ISO 10218-1, IEC 60204-1, ISO 4413, RoHS, ISO 6358 | |
| Width | 36.2mm | |
| Connection Type | Plug | |
| Suitable Medias | Compressed Air | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Logic Controller | ||
Series DAS | ||
Number of Inputs 2 | ||
Minimum Operating Pressure 0.3MPa | ||
Hazardous Area Certification No | ||
Number of Outputs 2 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 0°C | ||
Depth 58.5mm | ||
Height 52mm | ||
Standards/Approvals ISO 8573-1:2010, UL, CE, ISO 4414, ISO 10218-1, IEC 60204-1, ISO 4413, RoHS, ISO 6358 | ||
Width 36.2mm | ||
Connection Type Plug | ||
Suitable Medias Compressed Air | ||
- COO (Country of Origin):
- JP
The SMC Deceleration controller designed to optimize the motion of pneumatic cylinders in high-speed applications. It reduces the impact at the stroke end, ensuring smoother operation without the need for additional shock absorbers.
Allows adjustment of deceleration position and speed for precise control
Compact design for easy installation between the valve and cylinder
相关链接
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX245 series 0.7 Mpa Pneumatic Logic Controller
- SMC IZTC41 series 0.7 Mpa Pneumatic Logic Controller
- SMC DAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, Threaded
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC Pressure Switch 0.7 MPa to 0.7 Mpa
- SMC Pressure Switch 1A 0.7 MPa to 0.7 MPa
- SMC EX9 series Pneumatic Logic Controller