SMC EX245 series 0.7 Mpa Pneumatic Logic Controller

小計(1 件)*

HK$19,933.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$19,933.70

* 參考價格

RS庫存編號:
426-814
製造零件編號:
EX245-FPS2
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Pneumatic Logic Controller

Number of Inputs

8

Series

EX245

Minimum Operating Pressure

0MPa

Voltage

24V

Display Type

LED Indicator

Hazardous Area Certification

No

Number of Outputs

8

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

-10°C

Height

51mm

Width

18mm

Depth

18mm

Standards/Approvals

IEC 61508/62061, CE/UKCA, CSA, RoHS, ISO 13849

Suitable Medias

Air

Connection Type

M12, 5 Pin

Output Type

PNP

COO (Country of Origin):
JP
The SMC Serial Interface Unit is specifically tailored for the automotive industry, offering robust connectivity in demanding environments. It is PROFIsafe and PROFINET compatible, ensuring safe and reliable communication. The unit is also AIDA compliant for seamless integration.

MRP/MRPD function and the ability to duplicate routes in a ring topology ensure continuous data flow and network reliability

Provides greater flexibility with digital input/output units and access to devices via its built-in web server function

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。