SMC EX245 series 0.7 Mpa Pneumatic Logic Controller
- RS庫存編號:
- 426-813
- 製造零件編號:
- EX245-EA2-1
- 製造商:
- SMC
小計(1 件)*
HK$336.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$336.50 |
* 參考價格
- RS庫存編號:
- 426-813
- 製造零件編號:
- EX245-EA2-1
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Logic Controller | |
| Number of Inputs | 8 | |
| Series | EX245 | |
| Minimum Operating Pressure | 0MPa | |
| Voltage | 24V | |
| Hazardous Area Certification | No | |
| Display Type | LED Indicator | |
| Number of Outputs | 8 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | -10°C | |
| Height | 28.6mm | |
| Width | 120mm | |
| Depth | 61.5mm | |
| Standards/Approvals | IEC 61508/62061, CSA, ISO 13849, RoHS, CE/UKCA | |
| Connection Type | M8, 4 Pin, 3 Pin | |
| Output Type | PNP | |
| Suitable Medias | Air | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Logic Controller | ||
Number of Inputs 8 | ||
Series EX245 | ||
Minimum Operating Pressure 0MPa | ||
Voltage 24V | ||
Hazardous Area Certification No | ||
Display Type LED Indicator | ||
Number of Outputs 8 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature -10°C | ||
Height 28.6mm | ||
Width 120mm | ||
Depth 61.5mm | ||
Standards/Approvals IEC 61508/62061, CSA, ISO 13849, RoHS, CE/UKCA | ||
Connection Type M8, 4 Pin, 3 Pin | ||
Output Type PNP | ||
Suitable Medias Air | ||
- COO (Country of Origin):
- JP
The SMC End Plate with Bracket is an accessory for the Serial Transmission System, designed to securely hold and support the components within the system. It ensures proper alignment and stability, contributing to the overall durability and performance of the transmission system.
Secure mounting for reliable operation and easy installation of the serial transmission system components
Durable design that ensures long-term stability, protecting the system from vibrations and external stresses
相关链接
- SMC EX245 series 0.7 Mpa Pneumatic Logic Controller
- SMC DAS series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC IZTC41 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX9 series Pneumatic Logic Controller
- SMC EX600 series Pneumatic Logic Controller
- SMC EX250 series Pneumatic Logic Controller