Renesas Electronics ISL424 series Pneumatic Logic Controller
- RS庫存編號:
- 263-0226
- 製造零件編號:
- ISL4243EIRZ
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加120件可節省2%
查看批量定價選項小計(1 管,共 60 件)*
HK$3,000.00
訂單超過 HK$250.00 免費送貨
有庫存
- 540 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 60 - 60 | HK$50.00 | HK$3,000.00 | - |
| 120 - 240 | HK$49.00 | HK$2,940.00 | 2% |
| 300 - 480 | HK$48.02 | HK$2,881.20 | 3% |
| 540 + | HK$47.062 | HK$2,823.72 | 5% |
* 參考價格
- RS庫存編號:
- 263-0226
- 製造零件編號:
- ISL4243EIRZ
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Pneumatic Logic Controller | |
| Series | ISL424 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Pneumatic Logic Controller | ||
Series ISL424 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
The Renesas Electronics pneumatic logic controllers is a transmitters-receivers interface circuits which feature a low power shutdown mode to conserve energy in battery powered applications. It also features a hysteresis to greatly improve noise rejection.
High data rate
Two receivers active in shutdown mode
On-board voltage doubler
相关链接
- Renesas Electronics ISL424 series Pneumatic Logic Controller
- Parker Logic Relay series 8 bar Pneumatic Logic Controller
- Festo CTEU-AS series Pneumatic Logic Controller
- Festo CTEU-CC series Pneumatic Logic Controller
- SMC EX260 series Pneumatic Logic Controller
- SMC EX510 series Pneumatic Logic Controller
- SMC EX9 series Pneumatic Logic Controller
- SMC EX250 series Pneumatic Logic Controller