Renesas Electronics ISL424 series Pneumatic Logic Controller

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$51.70

Add to Basket
選擇或輸入數量
有庫存
  • 551 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$51.70
10 - 24HK$50.30
25 - 119HK$48.80
120 - 299HK$46.80
300 +HK$44.90

* 參考價格

包裝方式:
RS庫存編號:
263-0229
製造零件編號:
ISL4245EIRZ
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Pneumatic Logic Controller

Series

ISL424

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.9mm

Standards/Approvals

No

Width

5mm

Suitable Medias

Air

COO (Country of Origin):
MY
The Renesas Electronics pneumatic logic controllers is a transmitters-receivers interface circuits which feature a low power shutdown mode to conserve energy in battery powered applications. It also features a hysteresis to greatly improve noise rejection.

Low power shutdown function

Two receivers active in shutdown mode

On-board voltage doubler

相关链接