Renesas Electronics ISL424 series Pneumatic Logic Controller

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 管,共 60 件)*

HK$2,621.88

Add to Basket
選擇或輸入數量
有庫存
  • 540 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每管*
60 - 60HK$43.698HK$2,621.88
120 - 240HK$42.825HK$2,569.50
300 - 480HK$41.967HK$2,518.02
540 +HK$41.13HK$2,467.80

* 參考價格

RS庫存編號:
263-0228
製造零件編號:
ISL4245EIRZ
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Pneumatic Logic Controller

Series

ISL424

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

5mm

Height

0.9mm

Suitable Medias

Air

The Renesas Electronics pneumatic logic controllers is a transmitters-receivers interface circuits which feature a low power shutdown mode to conserve energy in battery powered applications. It also features a hysteresis to greatly improve noise rejection.

Low power shutdown function

Two receivers active in shutdown mode

On-board voltage doubler

相关链接