SMC EX250 series Pneumatic Logic Controller

小計(1 件)*

HK$1,053.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,053.20

* 參考價格

RS庫存編號:
426-816
製造零件編號:
EX250-IE1
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Pneumatic Logic Controller

Series

EX250

Number of Inputs

2

Voltage

24V

Display Type

LED

Hazardous Area Certification

No

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, UL (CSA), CE

Width

21mm

Height

72.6mm

Suitable Medias

Air

Output Type

PNP/NPN

Connection Type

M12

COO (Country of Origin):
JP

SMC EX250 Series Pneumatic Logic Controller, 24V Supply Voltage, 2 Inputs - EX250-IE1


This pneumatic logic controller is a Compact industrial control module designed to Interface pneumatic manifolds and field sensors for automated systems. It provides a small-footprint control Interface with LED indication and M12 connectivity, intended for use with Air as the working medium and 24V supply in typical factory and machine-room environments. The device operates across standard industrial temperatures and supports selectable sensor output polarities for integration with diverse control architectures.

Features & Benefits


• Two digital inputs provide local discrete sensing capability
• Two outputs support PNP or NPN wiring for load flexibility
• 24V supply reduces integration complexity with plant control
• M12 connectivity enables robust field wiring and quick replacement
• LED display gives clear power and input status indication
• Wide operating range from −10°C to +50°C for varied sites

Applications


• Suitable for direct mounting to valve manifolds in automation systems
• Ideal for discrete I/O tasks in packaging and assembly lines
• used with M12‑connector sensors for Compact machine panels
• Can be used for small-scale pneumatic sequencing and logic control
• Suitable for integration where slim 21mm modules save panel space

What electrical Interface is used for sensor and power connections?


The unit employs M12 connectors for field inputs and power, allowing standardised cabling and straightforward connection to existing M12 sensor networks.

How does the controller handle different sensor polarities?


A selectable output wiring arrangement permits either PNP or NPN style operation, enabling compatibility with both sourcing and sinking sensor architectures.

What media and voltage should be supplied for correct operation?


The controller is specified for use with Air as the media and requires a 24V DC supply within the stated tolerance to power internal circuits and connected devices.

Can it operate in tighter or colder industrial areas?


The module is rated to function reliably down to −10°C and up to +50°C, suitable for most indoor industrial installations outside of extreme conditions.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。