Festo Pneumatic Logic Controller

小計(1 件)*

HK$2,591.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,591.30

* 參考價格

RS庫存編號:
281-2456
製造零件編號:
SVE4-IS-R-HM8-2N-M8
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Pneumatic Logic Controller

Voltage

30V

Minimum Operating Temperature

70°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The Festo Signal converter accepts an analogue input ranging from 0 to 20 mA. The device features 2x NPN switching outputs. The switching function is freely programmable. The switching element is switchable, making it adaptable to various control scenario

RoHS compliant

IP65 degree of protection

Moderate corrosion stress

LABS conformity to VDMA24364 B2 L

相关链接