Norgren Pneumatic Regulator -, 1/4 → 1-1/4 in 0.7 bar R24
- RS庫存編號:
- 218-0249
- 製造零件編號:
- R24-200-RNLG
- 製造商:
- Norgren
小計(1 件)*
HK$4,520.70
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,520.70 |
* 參考價格
- RS庫存編號:
- 218-0249
- 製造零件編號:
- R24-200-RNLG
- 製造商:
- Norgren
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | R24 | |
| Outlet Size | 1/4 → 1-1/4 in | |
| Material | Zinc Alloy, Brass, Synthetic Rubber, Acetal Resin | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.7bar | |
| 選取全部 | ||
|---|---|---|
品牌 Norgren | ||
Product Type Pneumatic Regulator | ||
Series R24 | ||
Outlet Size 1/4 → 1-1/4 in | ||
Material Zinc Alloy, Brass, Synthetic Rubber, Acetal Resin | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.7bar | ||
豁免
- COO (Country of Origin):
- MX
IMI Norgren R24 Series Pneumatic Regulator, 20 Bar Maximum Input Pressure, 8 Bar Maximum Outlet Pressure - R24-200-RNLG
The IMI Norgren pneumatic regulator is a precision-engineered device designed to control air pressure in various industrial applications. This regulator ensures stable and consistent air pressure levels, making it an essential component in automation, electronics, electrical, and mechanical industries. With a maximum input pressure of 20 bar, this regulator is reliable and efficient, offering precise pressure control for optimal performance.
Features & Benefits
• Adjustable air pressure regulator for precise control
• Maximum output pressure of 8 bar for versatility
• Minimum outlet pressure of 0.7 bar for low-pressure applications
• Port connection of G 1/4 for easy installation
• Ensures consistent air pressure management
• Compact design for space-saving installation
• Durable construction for long-lasting performance
Applications
• For use in pneumatic systems for regulating air pressure
• Ideal for pressure control valve applications
• Suitable for pneumatic control units in automation
• Used as an air pressure control device in electronics
Can it regulate air pressure in high-pressure environments?
Yes, the IMI Norgren pneumatic regulator can effectively regulate air pressure in high-pressure environments, with a maximum input pressure of 20 bar.
Will it provide stable pressure control for sensitive electronic equipment?
Yes, this regulator ensures stable pressure control, making it ideal for use with sensitive electronic equipment that requires precise air pressure management.
Is it suitable for industrial automation applications?
The regulator is perfect for industrial automation applications, providing accurate pressure control for efficient operation in automated systems.
Can it handle low-pressure requirements?
Yes, the pneumatic regulator offers a minimum outlet pressure of 0.7 bar, making it suitable for applications that require low-pressure settings.
Does it require any special tools for installation?
No, the regulator's G 1/4 port connection allows for easy installation without the need for any special tools, ensuring a hassle-free setup process.
相关链接
- Norgren Pneumatic Regulator -, 1/4 to 1-1/4 in 0.7 bar R24
- Norgren NPT Pneumatic Regulator -, G 1/4 or 1/4 NPT 0.14 bar R27
- Norgren Pneumatic Regulator -, G 1/2 0.3 bar R24
- Norgren Pneumatic Regulator -, G 1/4 2 bar R16
- Norgren Pneumatic Regulator -, G 1/4 0.1 bar R07
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R07
- Norgren NPT Pneumatic Regulator -NPT) 0.14 bar R27
- Norgren Regulator - 102GA