小計(1 件)*
HK$12,229.10
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$12,229.10 |
* 參考價格
- RS庫存編號:
- 281-1029
- 製造零件編號:
- VBA40A-F04GN
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Air Regulator | |
| Port Size | 1/2 in G | |
| Series | VBA | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Air Regulator | ||
Port Size 1/2 in G | ||
Series VBA | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- JP
The SMC specialty regulator series VBA is a booster regulator that saves money and energy by increasing the main line pressure up to two times. The booster regulator, when connected to air supply line, increases pressure up to two times and the main air s
Easy adjustment of output pressure
Improved performance over previous designs
相关链接
- SMC Type G NPT Pneumatic Regulator -, G 1/2 0.2 MPa VBA
- SMC RC Pneumatic Regulator -, 1/2 in 0.2 MPa VBA
- SMC VBA Pneumatic Booster Regulator, 1/2 in G
- SMC VBA Pneumatic Booster Regulator, 1/2 in
- SMC Pneumatic Regulator -, G 1/4 0.2 MPa VBA
- SMC 1/4 in G Pneumatic Regulator - 2 Mpa G VBA
- SMC NPT Type G Pneumatic Regulator -, G 3/8 0.2 MPa VBA
- SMC Pneumatic Regulator -, 1/4 Rc 0.2 MPa VBA