小計(1 件)*
HK$1,259.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年9月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,259.50 |
* 參考價格
- RS庫存編號:
- 623-037
- 製造零件編號:
- AFF-EL70D
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Replacement Filter | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Replacement Filter | ||
- COO (Country of Origin):
- JP
The SMC Replacement filter element designed for the AFF70D main line air filter. It features a 1 μm filtration level with 99% efficiency, helping remove water droplets and solid particles from compressed air. This element supports high flow rates (up to 14.5 m³/min) and contributes to energy savings by reducing pressure drop.
Designed for optimal filtration performance that meets ISO 8573 standards
Boasts a lightweight construction for easier handling and installation
Features a float type auto drain for effective moisture removal
Bowl's stopper function ensures safe and secure mounting