Festo G 1/4 Water Separator, 6 μm filtration, 2 bar to 12 bar
- RS庫存編號:
- 202-3209
- 製造零件編號:
- MS6-LWS-1/4-U-V
- 製造商:
- Festo
小計(1 件)*
HK$3,126.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,126.90 |
* 參考價格
- RS庫存編號:
- 202-3209
- 製造零件編號:
- MS6-LWS-1/4-U-V
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Water Separator | |
| Port Size | G 1/4 | |
| Filtration Size | 6μm | |
| Connection Thread Standard | G | |
| Series | MS | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 2bar | |
| Standards/Approvals | ISO8573-1:2010, RoHS | |
| Bowl Material | Wrought Aluminium Alloy | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Water Separator | ||
Port Size G 1/4 | ||
Filtration Size 6μm | ||
Connection Thread Standard G | ||
Series MS | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 2bar | ||
Standards/Approvals ISO8573-1:2010, RoHS | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
Festo Water Separator, PA Material Screen, Integrated Bowl Guard - MS6-LWS-1/4-U-V
Is moisture dampening the performance of your pneumatic setup? Add this water separator from Festo to your network. It keeps things running smoothly by removing 99% of water from the supply, so there's no risk of ice blocking your pipework or corrosion interfering with the flow. After collecting up to 38ml of condensate, the inbuilt drain automatically comes into play. This saves you from having to manually remove the wastewater after each operating cycle. A die-cast aluminium housing holds true in harsh conditions, so you can count on it over the long haul.
Features & Benefits
• Operating pressure range between 2 and 12 bar suits lower-pressure applications
• 6μm filter size removes particulates effectively
• Industry-standard G1/4 port for wide compatibility with pneumatic connections
• Performs reliably in temperatures between +5°C and +60°C
• NBR seals keep out contaminants while maintaining system pressure
Applications
• Aerospace engineering
• Pharmaceutical production
• Mining industry
How heavy is this unit?
This water separator only weighs 820g, so it keeps your setup free of unnecessary strain.
What's the best position for assembly?
The device operates optimally when assembled vertically, and offers a handy ±5° leeway.
相关链接
- Festo G 1/2 Water Separator 2 bar to 12 bar
- Festo G 3/8 Water Separator 2 bar to 12 bar
- Festo 25 L/s Water Separator 2 bar to 12 bar
- SMC 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 12.5 L/s 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 3.33 L/s 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC Pneumatic Separator 0.1 MPa to 10 bar