SMC 16.66 L/s 1/2 in Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar
- RS庫存編號:
- 254-8123
- 製造零件編號:
- AMH350C-F04-T
- 製造商:
- SMC
小計(1 件)*
HK$1,952.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,952.70 |
* 參考價格
- RS庫存編號:
- 254-8123
- 製造零件編號:
- AMH350C-F04-T
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Port Size | 1/2 in | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 16.66L/s | |
| Sub Type | Mist Separator | |
| Filtration Size | 0.01μm | |
| Connection Thread Standard | G | |
| Series | AMH | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Minimum Operating Pressure | 0.5bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Overall Width | 90mm | |
| Overall Height | 204mm | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Port Size 1/2 in | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 16.66L/s | ||
Sub Type Mist Separator | ||
Filtration Size 0.01μm | ||
Connection Thread Standard G | ||
Series AMH | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Minimum Operating Pressure 0.5bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Overall Width 90mm | ||
Overall Height 204mm | ||
- COO (Country of Origin):
- JP
The SMC Micro Mist separator with pre-filter it can separate and remove aerosol state oil mist in compressed air and remove particles such as carbon or dust of more than 0.01 m. Use this product as a pre-filter for compressed air for precision instruments
Modular connection is possible with AMH150C to 550C
Fluid is compressed air
相关链接
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 33.33 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 2000 L/min 1/2 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3700 L/min Pneumatic Separator 0.5 bar to 10 bar
- SMC G 3/8 Mist Separator 0.5 bar to 10 bar
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar