小計(1 件)*
HK$1,060.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月09日 起發貨
- 加上 2 件從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,060.70 |
* 參考價格
- RS庫存編號:
- 268-9654
- 製造零件編號:
- AMG250C-F02
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Water Separator | |
| Port Size | 1/4 in G | |
| Maximum Flow Rate | 750L/min | |
| Connection Thread Standard | BSPT | |
| Series | AMG | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 172mm | |
| Overall Width | 66mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Aluminium | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Water Separator | ||
Port Size 1/4 in G | ||
Maximum Flow Rate 750L/min | ||
Connection Thread Standard BSPT | ||
Series AMG | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Temperature 60°C | ||
Overall Height 172mm | ||
Overall Width 66mm | ||
Standards/Approvals RoHS | ||
Bowl Material Aluminium | ||
The SMC AMG Water Separator is installed on the air pressure line to remove water drops from compressed air. It is available in 7 sizes with a variety of optional combinations to meet your application requirements. It is exclusively used for removing water droplets and the ample housing interior space, a 99 percent water removal rate has been achieved.
Easy to install and adjust
Lightweight design
相关链接
- SMC G 1/4 Water Separator, 0.05 MPa to 1 Mpa
- SMC 500L/min G 1/4 Pneumatic Separator 0.05 MPa to 1.6 MPa
- SMC G 1/2 Water Separator, 0.05 MPa to 1 Mpa
- SMC G 3/8 Water Separator, 0.05 MPa to 1 Mpa
- SMC 200L/min G 1/4 Mist Separator 0.05 MPa to 10 bar
- SMC 120L/min 1/4 in Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 200L/s G 1/4 Mist Separator, 0.05 MPa to 1 Mpa
- SMC 750 L/min G 3/8 Pneumatic Separator, 0.1 MPa to 1.5 Mpa