小計(1 件)*
HK$1,747.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,747.90 |
* 參考價格
- RS庫存編號:
- 234-4156
- 製造零件編號:
- AMG350C-F03
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Port Size | G 3/8 | |
| Product Type | Water Separator | |
| Connection Thread Standard | G | |
| Series | AMG | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Overall Height | 204mm | |
| Overall Width | 90mm | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Port Size G 3/8 | ||
Product Type Water Separator | ||
Connection Thread Standard G | ||
Series AMG | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.05MPa | ||
Overall Height 204mm | ||
Overall Width 90mm | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC series AMG water separator has a water removal rate 99%. Connection size 1/8 to 2.
Water Separator
Water removal rate 99%
Rated flow from 300 to 12000 l/min (ANR)
Connection size 1/8 to 2
N.C. or N.O. auto drain option
相关链接
- SMC G 1/2 Water Separator, 0.05 MPa to 1 Mpa
- SMC G 1/4 Water Separator, 0.05 MPa to 1 Mpa
- SMC 750L/min 1/4 in G Water Separator, 0.05 MPa to 10 bar
- SMC 240L/min G 3/8 Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 600L/min G 3/8 Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15 MPa to 1.5 Mpa
- SMC 600L/min G 3/8 Mist Separator 0.05 MPa to 100 bar
- SMC 200L/s G 1/4 Mist Separator, 0.05 MPa to 1 Mpa