SMC Green Panel Mounting Visual Indicator 0.8 Mpa

小計(1 件)*

HK$417.60

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$417.60

* 參考價格

RS庫存編號:
623-510
製造零件編號:
EVR3100-F01G
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Connection Size

1/8 in

Product Type

Visual Indicator

Series

VR32

Mount Type

Panel

Connection Type

RC Thread

Hazardous Area Certification

No

Maximum Operating Pressure

0.8 Mpa

Minimum Operating Temperature

-5°C

Actuated Colour

Green

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Pneumatic valve indicator designed to visually signal the presence of air pressure in a system. This component is compact and easy to install, offering a simple yet effective way to monitor system activity without complex instrumentation.

Provides visual indication of pneumatic pressure status

Designed for inline installation in air systems

Ideal for safety and maintenance monitoring in automation environments

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。