SMC Red Panel Mounting Visual Indicator 0.8 Mpa
- RS庫存編號:
- 623-511
- 製造零件編號:
- EVR3100-F01R
- 製造商:
- SMC
小計(1 件)*
HK$417.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$417.60 |
* 參考價格
- RS庫存編號:
- 623-511
- 製造零件編號:
- EVR3100-F01R
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Connection Size | 1/8 in | |
| Product Type | Visual Indicator | |
| Series | VR32 | |
| Connection Type | RC Thread | |
| Mount Type | Panel | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Actuated Colour | Red | |
| Material | Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Connection Size 1/8 in | ||
Product Type Visual Indicator | ||
Series VR32 | ||
Connection Type RC Thread | ||
Mount Type Panel | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -5°C | ||
Actuated Colour Red | ||
Material Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Pneumatic Indicator is an ultra-compact solution designed to effectively signal the presence of pneumatic pressure. This innovative indicator light serves as a reliable monitoring tool, analogous to a pilot lamp commonly used in electrical systems. It ensures seamless operation across various applications, making it an essential component for any pneumatic setup. With its durable construction and efficient design, the Pneumatic Indicator promises longevity and consistent performance. Ideal for integration in environments where monitoring air pressure is crucial, this indicator combines functionality with sleek aesthetics, providing real-time feedback and enhancing operational safety in any setting.
Employs a piston-style operation for enhanced reliability
Constructed from high-quality materials for durability
Indicator windows are crafted from acrylic for clarity
Designed to function effectively across a wide temperature range
Lightweight construction facilitates easy installation
相关链接
- SMC Green Panel Mounting Visual Indicator 0.8 Mpa
- SMC Orange Panel Mounting Visual Indicator, 20 mm mount hole 0.8 Mpa
- SMC Red Panel Mounting Pneumatic Indicator, 22.5 mm mount hole 0.8 Mpa
- SMC Green Panel Mounting Pneumatic Indicator, 22.5 mm mount hole 0.8 Mpa
- Crouzet Red Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Norgren Red Panel Mounting Visual Indicator, 30 mm mount hole 8.6 bar
- Festo Panel Mounting Visual Indicator
- Festo Panel Mounting Visual Indicator 8 bar