Festo Panel Mounting Visual Indicator 8 bar
- RS庫存編號:
- 203-8608
- Distrelec 貨號:
- 304-21-668
- 製造零件編號:
- OH-22-RT
- 製造商:
- Festo
小計(1 件)*
HK$586.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 36 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$586.90 |
* 參考價格
- RS庫存編號:
- 203-8608
- Distrelec 貨號:
- 304-21-668
- 製造零件編號:
- OH-22-RT
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Visual Indicator | |
| Mount Type | Panel | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 45°C | |
| Thread Gender | Female, Male | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Visual Indicator | ||
Mount Type Panel | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 45°C | ||
Thread Gender Female, Male | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
- COO (Country of Origin):
- DE
Festo Series OH Visual Indicator, 1.4 bar to 8 bar Operating Pressure, G1/8 Pneumatic Connection - OH-22-RT, Numeric Part Number: 4131
This visual indicator is a reliable pressure monitoring device specifically designed for seamless integration into control panels. It operates effectively within a pressure range of 1.4 bar to 8 bar and is compatible with compressed air as per ISO 8573-1:2010 standards. With a compact design intended for Ø22.5 installation, the product adheres to RoHS compliance, ensuring an eco-friendly choice for various automation applications.
Features & Benefits
• Optional mounting position allows for versatile installation
• Accommodates media temperatures from -10°C to 45°C
• Ambient temperature range for optimal performance is -10°C to 45°C
• Weighs only 25 g for easy handling and installation
• G1/8 pneumatic connection for reliable air flow
• Lubricated operation is permitted, ensuring long-lasting use
Applications
• Implemented in control panels for precise pressure measurement
• Utilised in various industrial environments requiring compressed air
• Suitable for monitoring in mechanical and electrical systems
• Effective for maintenance and automation tasks across different industries
What considerations should be made regarding the operating temperature range?
It is crucial to ensure that both the media and ambient temperatures remain within -10°C to 45°C to avoid performance issues. Proper temperature management ensures accurate pressure readings and prolongs the indicator's lifespan.
How does the design accommodate different mounting configurations?
The products optional mounting position provides flexibility, allowing it to fit various panel layouts without restriction. The installation can be adjusted based on specific user requirements, enhancing its usability.
Are there specific media types recommended for use with this device?
It is specifically recommended to use compressed air in accordance with ISO 8573-1:2010. While lubricated operation is possible, it is essential to maintain proper lubrication to ensure optimal operation and prevent wear.
相关链接
- Festo Panel Mounting Visual Indicator 8 bar
- Festo Panel Mounting Visual Indicator
- Festo Panel Mounting Pressure Indicator 8 bar
- Parker Green Panel Mount Mounting Visual Indicator, 22 mm mount hole 8 bar
- Crouzet Green Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Yellow Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Red Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Norgren Red Panel Mounting Visual Indicator, 30 mm mount hole 8.6 bar