Festo Panel Mounting Pressure Indicator 8 bar
- RS庫存編號:
- 203-8570
- 製造零件編號:
- OH-10
- 製造商:
- Festo
小計(1 件)*
HK$232.60
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$232.60 |
* 參考價格
- RS庫存編號:
- 203-8570
- 製造零件編號:
- OH-10
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Pressure Indicator | |
| Series | OH | |
| Mount Type | Panel | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -10°C | |
| Thread Gender | Male, Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Pressure Indicator | ||
Series OH | ||
Mount Type Panel | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -10°C | ||
Thread Gender Male, Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
- COO (Country of Origin):
- DE
Festo Visual Indicator, 4g Weight, PK-3 Fitting - OH-10
Keep a keen eye on operating conditions in your pneumatic systems with this visual indicator from Festo. It monitors the air supply to your equipment and shines a light when the control pressure is reached so you know when there's a drop in flow rate or a blockage. The unit's weatherproof housing provides the corrosion resistance you need when working in harsh industrial environments. Weighing in at just 4g, this is an easy-to-handle option, so installation is a walk in the park.
Features & Benefits
• Broad operating temperature range between -10°C and +80°C for use in challenging settings
• Barbed PK-3 thread for easy panel mounting on your equipment, saving time and effort
• Can handle between 1.4 and 8 bar of supply pressure for versatile use in light-duty to heavy-duty applications
Applications
• Pharmaceutical production lines
• Medical equipment
• Measurement and instrumentation devices
Can this indicator measure pressure levels?
No, this indicator only shows you when the control pressure is reached and can't give you the precise pressure figures on your equipment – you'll need a pressure gauge for that.
相关链接
- Festo Panel Mounting Visual Indicator 8 bar
- Festo Green Pressure Indicator 8 bar
- Festo Panel Mounting Visual Indicator
- Festo Pressure Indicator
- Parker Red Panel Mount Mounting Pressure Indicator, 22 mm mount hole 8 bar
- Crouzet Green Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Yellow Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Red Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar