Festo Green Pressure Indicator 8 bar

小計(1 件)*

HK$478.20

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$478.20

* 參考價格

RS庫存編號:
288-7937
製造零件編號:
OH-8-GE
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Pressure Indicator

Series

OH

Connection Type

Barb Fitting

Hazardous Area Certification

Zone 1 (ATEX), Zone 21 (ATEX), Zone 22 (ATEX), Zone 2 (ATEX)

Maximum Operating Pressure

8 bar

Actuated Colour

Green

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS, VDMA24364-B1/B2-L

COO (Country of Origin):
DE
The Festo Pressure Indicator is a reliable solution for various industrial applications. With operating pressures ranging from -0.1 MPa to 0.8 MPa, this indicator ensures accurate pressure monitoring in your systems. The ATEX explosion protection makes it suitable for hazardous environments, while the RoHS-compliant materials guarantee safety and compliance.

Operating pressure from -0.1 MPa to 0.8 MPa for accurate monitoring

ATEX explosion protection for safe use in hazardous areas

Compressed air operation to ISO 8573-1:2010 standard for efficiency

Lubricated operation possible for enhanced performance

Wide ambient temperature range from -10 °C to 60 °C for versatility

RoHS-compliant materials for safety and environmental compliance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。