Festo Panel Mounting Visual Indicator 8 bar
- RS庫存編號:
- 203-8535
- 製造零件編號:
- OH-8-GN
- 製造商:
- Festo
小計(1 件)*
HK$478.20
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$478.20 |
* 參考價格
- RS庫存編號:
- 203-8535
- 製造零件編號:
- OH-8-GN
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Visual Indicator | |
| Mount Type | Panel | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Thread Gender | Male | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Visual Indicator | ||
Mount Type Panel | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Thread Gender Male | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
- COO (Country of Origin):
- DE
The festo on-off valve HEE-3/8-D-MIDI-24 Used in conjunction with service units. It has Die-cast aluminum as housing material and nitrile rubber as seals. It has free of copper and PTFE.
Design structure Piston slide
Type of actuation electrical
Sealing principle soft
Exhaust-air function not throttleable
Manual override detenting
相关链接
- Festo Panel Mounting Visual Indicator
- Festo Panel Mounting Visual Indicator 8 bar
- Festo Panel Mounting Pressure Indicator 8 bar
- Crouzet Green Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Yellow Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Crouzet Red Panel Mounting Visual Indicator, 22.5 mm mount hole 8 bar
- Parker Green Panel Mount Mounting Visual Indicator, 22 mm mount hole 8 bar
- Festo Green Pressure Indicator 8 bar