Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP105MA

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
抱歉,我們不知道何時會到貨。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
277-627
製造零件編號:
PA16FNP105MA
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Product Type

Potentiometer Knob

Shaft Size

13.5mm

Knob Diameter

22 mm

Shaft Type

Circular

Knob Height

18mm

Indicator Colour

White

For Use With

Panel Mounted Potentiometers

Colour

Black

Standards/Approvals

RoHS, IEC 60393-1

Material

Conductive Plastic

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.

Test according to CECC 41000 or IEC 60393 1

Compact

Fully sealed and panel sealed

Metallic knob and special marking or custom knob on request

Detent option on request

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。