Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP222MA
- RS庫存編號:
- 277-630
- 製造零件編號:
- PA16FNP222MA
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 277-630
- 製造零件編號:
- PA16FNP222MA
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Potentiometer Knob | |
| Shaft Size | 13.5mm | |
| Shaft Type | Circular | |
| Knob Diameter | 22 mm | |
| Knob Height | 18mm | |
| Indicator Colour | White | |
| Colour | Black | |
| For Use With | Panel Mounted Potentiometers | |
| Standards/Approvals | RoHS, IEC 60393-1 | |
| Material | Conductive Plastic | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Potentiometer Knob | ||
Shaft Size 13.5mm | ||
Shaft Type Circular | ||
Knob Diameter 22 mm | ||
Knob Height 18mm | ||
Indicator Colour White | ||
Colour Black | ||
For Use With Panel Mounted Potentiometers | ||
Standards/Approvals RoHS, IEC 60393-1 | ||
Material Conductive Plastic | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
Test according to CECC 41000 or IEC 60393 1
Compact
Fully sealed and panel sealed
Metallic knob and special marking or custom knob on request
Detent option on request
相关链接
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP474MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP223MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP102MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP224MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP473MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP472MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP104MA