Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular

小計(1 件)*

HK$165.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 40 件從 2026年9月17日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$165.70

* 參考價格

RS庫存編號:
277-640
製造零件編號:
PA16FNP471MA
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Shaft Size

13.5mm

Product Type

Potentiometer Knob

Shaft Type

Circular

Knob Diameter

22 mm

Knob Height

18mm

Indicator Colour

White

For Use With

Panel Mounted Potentiometers

Colour

Black

Standards/Approvals

RoHS, IEC 60393-1

Material

Conductive Plastic

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.

Test according to CECC 41000 or IEC 60393 1

Compact

Fully sealed and panel sealed

Metallic knob and special marking or custom knob on request

Detent option on request

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。