Raytech Happy0 Orange Potting Compound Gel
- RS庫存編號:
- 183-1650
- 製造零件編號:
- Happy0
- 製造商:
- Raytech
享受批量購買折扣
額外添加60件可節省3%
查看批量定價選項小計(1 包,共 4 件)*
HK$175.57
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 108 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 4 - 56 | HK$43.893 | HK$175.57 | - |
| 60 - 156 | HK$42.53 | HK$170.12 | 3% |
| 160 + | HK$41.403 | HK$165.61 | 5% |
* 參考價格
- RS庫存編號:
- 183-1650
- 製造零件編號:
- Happy0
- 製造商:
- Raytech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Raytech | |
| Product Type | Potting Compound | |
| Trade Name | Happy | |
| Product Form | Pre-filled gel | |
| Package Type | Blister | |
| Thermal Conductivity | 0.2W/mK | |
| Colour | Orange | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, UL 94-HB, CEI EN 50393 | |
| Base Chemical | Gel | |
| 選取全部 | ||
|---|---|---|
品牌 Raytech | ||
Product Type Potting Compound | ||
Trade Name Happy | ||
Product Form Pre-filled gel | ||
Package Type Blister | ||
Thermal Conductivity 0.2W/mK | ||
Colour Orange | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, UL 94-HB, CEI EN 50393 | ||
Base Chemical Gel | ||
- COO (Country of Origin):
- IT
The revolutionary mini accessories with 3 entrances, pre-filled with gel and suitable for submersible installations. Designed in 3 dimensions to rapidly insulate and seal the most commonly used connectors. The 3 entrances not only guarantee the extreme flexibility in the range of these products by making possible triple configurations but also by the housing accepting a wide variety of connectors.
Extremely versatile – Ready to use – Re-enterable
For rigid of flexible insulated wires up to 4 mm²
Pre-filled with gel, non toxic and no shelf life
Small compact and robust
Halogen free
UV resistant
相关链接
- Raytech HappyJoint4 Potting Compound Gel
- Raytech HappyJoint5 Potting Compound Gel
- Raytech Barney Potting Compound Gel
- Raytech Happy1 Grey Potting Compound Gel
- Raytech Happy2 Yellow Potting Compound Gel
- Raytech ReadyBox Grey Potting Compound Gel
- Raytech M agic-Gel Potting Compound Gel 1000 g
- Raytech Bar Potting Compound