享受批量購買折扣
額外添加15件可節省2%
查看批量定價選項小計(1 件)*
HK$83.20
訂單超過 HK$250.00 免費送貨
有庫存
- 74 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 14 | HK$83.20 | - |
| 15 - 39 | HK$80.90 | 2% |
| 40 + | HK$78.50 | 5% |
* 參考價格
- RS庫存編號:
- 183-1663
- 製造零件編號:
- Nano6
- 製造商:
- Raytech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Raytech | |
| Product Type | Potting Compound | |
| Package Type | Blister | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Raytech | ||
Product Type Potting Compound | ||
Package Type Blister | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Pre-filled gel accessories inclusive of connectors to seal, protect and make safe electrical connections. Upgrade of range with latest generation of splicing connectors.
READY TO USE , QUICK, RE-ENTERABLE
Ideal for outdoor & underground installations, fully submersible
No tools required
Can energise immediately
For STRAIGHT & BRANCH connections
For rigid or flexible insulated wires from 1 to 4 mm²
For 1, 2 and 3 cores connections
Up to 5 conductors on one phase or up to 2 conductors on two or three phase
Small, compact and resistant
Suitable for many types of connectors
No shelf life
Halogen free
UV resistant