Raytech FOXBOX Grey Potting Compound

享受批量購買折扣

額外添加15件可節省2%

查看批量定價選項

小計(1 件)*

HK$553.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 14HK$553.70-
15 - 39HK$538.202%
40 +HK$522.505%

* 參考價格

RS庫存編號:
183-1677
製造零件編號:
FOXBOX
製造商:
Raytech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Raytech

Trade Name

FOX BOX

Product Type

Potting Compound

Colour

Grey

Minimum Operating Temperature

90°C

Maximum Operating Temperature

90°C

Standards/Approvals

CEI EN 50393, RoHS, UL 94-HB, EN 60695-2-11, CEI EN 50267 2-2

COO (Country of Origin):
IT
The 5 entrances jointing box with perimeter chamber pre- filled with gel to give the product the maximum lightness and capacity. Kit includes accessories that maximise versatility and allow use with cables from 6 to 18 mm in diameter and with 16, 20 and 32 mm diameter cable conduits. The internal, gel-free compartment facilitates connection and any future disconnection with conductors. The gel, contained in the annular chamber of the box also contains, insulates and seals any armour continuity connections or shields.

Functional, elegant design

Ideal for exposed and safety systems and for video camera installation

Ready for use

Click and hook closure, does not require screws

Ready and installable in all environmental conditions

Also suitable for wet or flooded environments

No shelf life

Always re-enterable

Wall or external ceiling fixing system

Halogen free & UV resistant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。