Raytech Fred-Y Grey Potting Compound

享受批量購買折扣

額外添加15件可節省2%

查看批量定價選項

小計(1 件)*

HK$258.30

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 14HK$258.30-
15 - 39HK$251.002%
40 +HK$243.705%

* 參考價格

RS庫存編號:
183-1672
製造零件編號:
Fred-Y
製造商:
Raytech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Raytech

Product Type

Potting Compound

Package Type

Blister

Colour

Grey

Minimum Operating Temperature

90°C

Maximum Operating Temperature

90°C

Standards/Approvals

UL 94-HB, RoHS, CEI EN 50393

COO (Country of Origin):
IT
Barney Y and Fred Y micro joints for branch connections complete with terminal block. Extremely compact and space-saving, pre-filled with soft, highly conformable gel. With minimal aesthetic impact and visually pleasing. Equipped with integrated cable glands for ingress protection and cable retention.

Equipped with 3 cable glands to avoid accidental cable traction

Complete with terminal boards with screw connectors

Pre-filled with classified non-toxic gel

Extremely compact and ready to install

Halogen Free & UV resistant

Ideal for branch connections in lighting systems for gardens, steps and stairways, pedestrian crossings, etc.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。