Raytech 100004-002 Colourless Potting Compound
- RS庫存編號:
- 183-1679
- 製造零件編號:
- 100004-002
- 製造商:
- Raytech
享受批量購買折扣
額外添加15件可節省HK$94.65
查看批量定價選項小計(1 件)*
HK$224.58
訂單超過 HK$250.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 14 | HK$224.58 | - |
| 15 - 39 | HK$218.27 | HK$94.65 |
| 40 + | HK$212.00 | HK$503.20 |
* 參考價格
- RS庫存編號:
- 183-1679
- 製造零件編號:
- 100004-002
- 製造商:
- Raytech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Raytech | |
| Product Type | Potting Compound | |
| Package Type | Plastic Coated Steel Barrel | |
| Product Form | Gel | |
| Colour | Colourless | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Viscosity | 150 mPa.s, 150 mm²/s | |
| 選取全部 | ||
|---|---|---|
品牌 Raytech | ||
Product Type Potting Compound | ||
Package Type Plastic Coated Steel Barrel | ||
Product Form Gel | ||
Colour Colourless | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Viscosity 150 mPa.s, 150 mm²/s | ||
- COO (Country of Origin):
- IT
Straight or branch joint with Magic Gel filling gel for extruded insulation cables up to 1 kV. Joints for extruded cables F(R)G7OR 0.6/1 kV. Easy installation, composed of two anti-fracture plastic shells, to be filled with non-toxic quick cross linking bicomponent insulation with no shelf life, Magic Gel type. Suitable for installation in traps, channels or directly underground or under water. Non-toxic, safe, light and re-enterable. Thanks to the softness of the insulation, they are able to absorb external shock without cracking or fracturing. The extreme stickiness of the insulation, together with its softness allow it to transmit water pressure for installation even at high depths. Thanks to the materials used, joints are completely nontoxic, safe, re-enterable even after long periods of operation.
Quick cross linking gel, (only 10 minutes at 23°C)
Extremely adherent and tight sealing
Non-toxic and safe
No shelf life