Raytech WONDER-F280 Green Potting Compound Silicone 280 ml
- RS庫存編號:
- 832-4723
- 製造零件編號:
- WONDER-F280
- 製造商:
- Raytech
享受批量購買折扣
額外添加5件可節省HK$48.50
查看批量定價選項小計(1 件)*
HK$344.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 76 件從 2026年11月23日 起發貨
- 加上 40 件從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$344.20 | - |
| 5 - 9 | HK$334.50 | HK$48.50 |
| 10 + | HK$320.80 | HK$234.00 |
* 參考價格
- RS庫存編號:
- 832-4723
- 製造零件編號:
- WONDER-F280
- 製造商:
- Raytech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Raytech | |
| Product Type | Potting Compound | |
| Trade Name | WONDER FLUID | |
| Package Type | Cartridge | |
| Product Form | Gel | |
| Package Size | 280 ml | |
| Thermal Conductivity | 0.2W/mK | |
| Colour | Green | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, DIN 51376, DIN 52612, DIN 53481 | |
| Specific Gravity | 0.96 | |
| Base Chemical | Silicone | |
| 選取全部 | ||
|---|---|---|
品牌 Raytech | ||
Product Type Potting Compound | ||
Trade Name WONDER FLUID | ||
Package Type Cartridge | ||
Product Form Gel | ||
Package Size 280 ml | ||
Thermal Conductivity 0.2W/mK | ||
Colour Green | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, DIN 51376, DIN 52612, DIN 53481 | ||
Specific Gravity 0.96 | ||
Base Chemical Silicone | ||
- COO (Country of Origin):
- IT
Raytech Wonder Fluid
The Raytech green wonder fluid component insulating and sealing polymeric gel is cross-linked and ready to use adhesive. It is suitable for anti-corrosion protection.
Features and Benefits
Adhesive and self-amalgamating
Self-levelling
Re-enterable
Non-toxic and safe
High resistance to natural ageing
No shelf life
It doesn't harden during time and doesn't dry
Ideal for filling Wonder Joint enclosures
Even suitable for standard boxes
Dielectric strength is more than 23kV/mm
Volume resistivity is more than 2.10¹⁵Ω cm
Operating temperature ranges between -60⁰C and 200⁰C
Certifications
IP68 rated
UL94 approved