Lapp SP.KABEL 8 Core, Black Multi-Core Main Power Cable 80 °C, 2.8 m Polyurethane

小計(1 件)*

HK$554.79

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 38 個,準備發貨
單位
每單位
1 +HK$554.79

* 參考價格

RS庫存編號:
283-5978
Distrelec 貨號:
155-58-432
製造零件編號:
SP.KABEL 8X0.25 SHIELDED 700MM
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Product Type

Multi-Core Main Power Cable

Number of Cores

8

Jacket Colour

Black

Cable Length

2.8m

Jacket Material

Polyurethane

Conductor Type

Stranded

Standards/Approvals

RoHS, EAC, CE

Maximum Operating Temperature

80°C

Series

SP.KABEL

Conductor Material

Copper

COO (Country of Origin):
SE
The shielded 700mm SP.KABEL 8X0.25 is a highly reliable and durable product and designed to provide exceptional performance in various applications.

8X0.25 shielded design for superior protection against interference

700mm length for flexible usage in different setups

Manufactured by Schweiz AG ensuring high-quality standards

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。