Schneider Electric Power Factor Correction Capacitor PFC 175 kvar

小計(1 件)*

HK$128,751.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$128,751.40

* 參考價格

RS庫存編號:
341-021
製造零件編號:
VLVAF2P03511AE
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Power Factor Correction Capacitor PFC

Rated AC Voltage

415V ac

Standards/Approvals

CE, IEC 61921, IEC 61439-2, IEC 61439-1, ASEFA, EAC

Weight

350kg

kVAr 50Hz

175kvar

Minimum Operating Temperature

-5°C

Height

1.4m

Maximum Operating Temperature

45°C

Tolerance

-5 → 10 %

Width

800mm

Series

VarSet

COO (Country of Origin):
FR
The Schneider Electric Automatic PowerLogic PFC Capacitor bank is designed for network-rated voltage of 400 V AC at 50 Hz. With an IP31 degree of protection, it offers moderate resistance to dust and water ingress, while the IK10 rating ensures high impact protection. The capacitor bank operates efficiently in ambient air temperatures ranging from -5°C to 45°C, making it ideal for enhancing power factor correction in industrial and commercial settings.

EU RoHS Directive

Mercury free

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。