STMicroelectronics L6561D013TR, PFC Controller 70 kHz 8-Pin, SO-8 18V
- RS庫存編號:
- 151-475
- 製造零件編號:
- L6561D013TR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 2500 件)*
HK$20,812.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 + | HK$8.325 | HK$20,812.50 |
* 參考價格
- RS庫存編號:
- 151-475
- 製造零件編號:
- L6561D013TR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | PFC Controller | |
| Start-up Supply Current | 2μA | |
| Maximum Source Current | 400mA | |
| Switching Frequency | 70kHz | |
| Maximum Sink Current | 700mA | |
| Supply Current | 5.5mA | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type PFC Controller | ||
Start-up Supply Current 2μA | ||
Maximum Source Current 400mA | ||
Switching Frequency 70kHz | ||
Maximum Sink Current 700mA | ||
Supply Current 5.5mA | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Power Factor Corrector IC has a superior performant multiplier making the device capable of working in wide input voltage range applications (from 85V to 265V) with an excellent THD. Furthermore the start up current has been reduced at few tens of mA and a disable function has been implemented on the ZCD pin, guaranteeing lower current consumption in stand by mode.
Current sense filter on chip
Precise adjustable output overvoltage protection