STMicroelectronics L6562DTR, PFC Controller 70 kHz 8-Pin, SO-8 22V
- RS庫存編號:
- 151-479
- 製造零件編號:
- L6562DTR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 5 件)*
HK$41.10
訂單超過 HK$250.00 免費送貨
有庫存
- 2,385 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | HK$8.22 | HK$41.10 |
| 50 - 95 | HK$7.84 | HK$39.20 |
| 100 + | HK$7.58 | HK$37.90 |
* 參考價格
- RS庫存編號:
- 151-479
- 製造零件編號:
- L6562DTR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | PFC Controller | |
| Start-up Supply Current | 70μA | |
| Maximum Source Current | 600mA | |
| Sub Type | Boot PFC PWM Controller | |
| Switching Frequency | 70kHz | |
| Maximum Sink Current | 800mA | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Minimum Supply Voltage | 10.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | L6562D | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type PFC Controller | ||
Start-up Supply Current 70μA | ||
Maximum Source Current 600mA | ||
Sub Type Boot PFC PWM Controller | ||
Switching Frequency 70kHz | ||
Maximum Sink Current 800mA | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Minimum Supply Voltage 10.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature -40°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series L6562D | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The STMicroelectronics PFC controller operates in Transition Mode. The highly linear multiplier includes a special circuit, able to reduce AC input current distortion, that allows wide range mains operation with an extremely low THD, even over a large load range. The output voltage is controlled by means of a voltage mode error amplifier and a precise internal voltage reference.
Realised in BCD technology
Precise adjustable output overvoltage protection
Current sense filter on chip