Power Integrations PFS7725H, PFC Controller 60 kHz 16-Pin, Plastic eSIP 12V

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

HK$48.10

Add to Basket
選擇或輸入數量
有庫存
  • 300 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 8HK$24.05HK$48.10
10 - 24HK$23.60HK$47.20
26 - 98HK$23.20HK$46.40
100 - 248HK$22.80HK$45.60
250 +HK$22.40HK$44.80

* 參考價格

包裝方式:
RS庫存編號:
222-6927
製造零件編號:
PFS7725H
製造商:
Power Integrations
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Power Integrations

Product Type

PFC Controller

Sub Type

Power Factor Controller

Switching Frequency

60kHz

Supply Current

23A

Zero Power Detection

No

Mount Type

Surface

Package Type

Plastic eSIP

Pin Count

16

Minimum Supply Voltage

5V

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Height

1.96mm

Length

16mm

Standards/Approvals

No

Maximum Operating Temperature

150°C

Automotive Standard

No

The Power Integrations e HiperPFS-4 family PFC controller has Integrated 600 V MOSFET T and diode option in a single, low-profile power package. It is optimized for high PF and efficiency across load range. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle.

Programmable Power Good (PG) signal

Digital line peak detection for robust performance even with

distorted input voltage from UPS or generators

Digital power factor enhancer compensates for EMI filter and bridge distortion

Spread-spectrum across >60 kHz window simplifies EMI filtering

Protection features include: UVLO, UV, OV, OTP, brown-in/out, cycleby-cycle current limit and power limiting for overload protection

Withstands 305 VAC steady-state and 410 VAC abnormal input

Eliminates insulating pad/heat-spreader

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。