onsemi NCP1681ABD2R2G, Power Factor Controller IC 95 kHz, SOIC-20 30V

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$40.50

Add to Basket
選擇或輸入數量
有庫存
  • 2,415 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$40.50
10 - 99HK$39.30
100 +HK$38.30

* 參考價格

包裝方式:
RS庫存編號:
254-7624
製造零件編號:
NCP1681ABD2R2G
製造商:
onsemi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

onsemi

Product Type

Power Factor Controller IC

Sub Type

Power Factor Controller IC

Switching Frequency

95kHz

Package Type

SOIC-20

Maximum Supply Voltage

30V

Standards/Approvals

No

Automotive Standard

No

The ON Semiconductor NCP series of a PFC controller IC designed to drive the bridgeless totem-pole PFC topology. The bridgeless totem-pole PFC is a power factor correction architecture that consists of a fast switching leg driven at the PWM switching frequency and a second leg that operates at the AC line frequency. This topology eliminates the diode bridge present at the input of a conventional PFC circuit, allowing significant improvement in the power stage efficiency.

Optimized performance across power levels

Skip mode in very light load condition

Near unity power factor in all operating modes

Prevents operation in audible range

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。