onsemi NCP1681BAD2R2G, Power Factor Controller IC 65 kHz, SOIC-20 30V
- RS庫存編號:
- 254-7626
- 製造零件編號:
- NCP1681BAD2R2G
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$40.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年9月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$40.50 |
| 10 - 99 | HK$39.20 |
| 100 + | HK$38.20 |
* 參考價格
- RS庫存編號:
- 254-7626
- 製造零件編號:
- NCP1681BAD2R2G
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Product Type | Power Factor Controller IC | |
| Sub Type | Power Factor Controller IC | |
| Switching Frequency | 65kHz | |
| Package Type | SOIC-20 | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Product Type Power Factor Controller IC | ||
Sub Type Power Factor Controller IC | ||
Switching Frequency 65kHz | ||
Package Type SOIC-20 | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor NCP series of a PFC controller IC designed to drive the bridgeless totem-pole PFC topology. The bridgeless totem-pole PFC is a power factor correction architecture that consists of a fast switching leg driven at the PWM switching frequency and a second leg that operates at the AC line frequency. This topology eliminates the diode bridge present at the input of a conventional PFC circuit, allowing significant improvement in the power stage efficiency.
Digital voltage loop compensation
Skip mode in very light load condition
Near unity power factor in all operating modes
Prevents operation in audible range